Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
B72500D0160H060

B72500D0160H060

DigiKey Part Number
495-B72500D0160H060TR-ND - Tape & Reel (TR)
495-B72500D0160H060CT-ND - Cut Tape (CT)
495-B72500D0160H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500D0160H060
Description
VARISTOR 65V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500D0160H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
65 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07920 €1,98 €
1000,06700 €6,70 €
2500,06132 €15,33 €
5000,05784 €28,92 €
1.0000,05497 €54,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04815 €192,60 €
8.0000,04664 €373,12 €
12.0000,04588 €550,56 €
20.0000,04504 €900,80 €
28.0000,04455 €1.247,40 €
40.0000,04407 €1.762,80 €
100.0000,04306 €4.306,00 €
200.0000,04271 €8.542,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €