
B72220Q0271K101 | |
|---|---|
DigiKey Part Number | 495-6473-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0271K101 |
Description | VARISTOR 430V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0271K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 15 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1150 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,72030 € | 72,03 € |
| 250 | 0,67688 € | 169,22 € |
| 500 | 0,65074 € | 325,37 € |
| 1.000 | 0,62921 € | 629,21 € |
| 2.500 | 0,60648 € | 1.516,20 € |
| 5.000 | 0,59278 € | 2.963,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |



