
IS355 | |
|---|---|
DigiKey Part Number | IS355TR-ND - Tape & Reel (TR) IS355CT-ND - Cut Tape (CT) IS355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS355 |
Description | OPTOISOLATOR 3.75KV 1CH DARL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,30962 € | 154,81 € |
| 1.000 | 0,28977 € | 289,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26426 € | 792,78 € |
| 6.000 | 0,25127 € | 1.507,62 € |
| 9.000 | 0,24462 € | 2.201,58 € |
| 15.000 | 0,23711 € | 3.556,65 € |
| 21.000 | 0,23265 € | 4.885,65 € |
| 30.000 | 0,22830 € | 6.849,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |



