
B72205S0271K111 | |
|---|---|
DigiKey Part Number | 495-5953-2-ND - Tape & Reel (TR) 495-5953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0271K111 |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,12628 € | 31,57 € |
| 500 | 0,11984 € | 59,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10632 € | 159,48 € |
| 3.000 | 0,10263 € | 307,89 € |
| 4.500 | 0,10078 € | 453,51 € |
| 7.500 | 0,09874 € | 740,55 € |
| 10.500 | 0,09754 € | 1.024,17 € |
| 15.000 | 0,09639 € | 1.445,85 € |
| 37.500 | 0,09391 € | 3.521,62 € |
| 75.000 | 0,09242 € | 6.931,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |


