
B72205S0271K101 | |
|---|---|
DigiKey Part Number | 495-4636-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0271K101 |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0271K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10088 € | 25,22 € |
| 500 | 0,09562 € | 47,81 € |
| 1.000 | 0,09128 € | 91,28 € |
| 3.000 | 0,08593 € | 257,79 € |
| 5.000 | 0,08394 € | 419,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |




