Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0259M000

DigiKey Part Number
495-3056-ND
Manufacturer
Manufacturer Product Number
B57237S0259M000
Description
ICL 2.5 OHM 20% 6.5A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0259M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
6.5 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,03000 €5,15 €
100,94900 €9,49 €
500,78780 €39,39 €
1000,72690 €72,69 €
2500,65328 €163,32 €
5000,60236 €301,18 €
1.0000,55516 €555,16 €
5.0000,47042 €2.352,10 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,45080 €