
PV140K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV140K4032R2TR-ND - Tape & Reel (TR) 118-PV140K4032R2CT-ND - Cut Tape (CT) 118-PV140K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV140K4032R2 |
Description | VARISTOR 220V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 18J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 198 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39790 € | 39,79 € |
| 250 | 0,37120 € | 92,80 € |
| 500 | 0,35508 € | 177,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34185 € | 341,85 € |
| 2.000 | 0,33095 € | 661,90 € |
| 3.000 | 0,32549 € | 976,47 € |
| 5.000 | 0,31944 € | 1.597,20 € |
| 7.000 | 0,31591 € | 2.211,37 € |
| 10.000 | 0,31251 € | 3.125,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

