Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0259M351

DigiKey Part Number
495-B57211P0259M351TR-ND - Tape & Reel (TR)
495-B57211P0259M351CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57211P0259M351
Description
ICL 2.5 OHM 20% 6A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0259M351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
66 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,90400 €4,52 €
100,83400 €8,34 €
500,69200 €34,60 €
1000,63850 €63,85 €
2500,57388 €143,47 €
5000,52920 €264,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44173 €662,60 €
3.0000,40684 €1.220,52 €
4.5000,38761 €1.744,25 €
7.5000,38576 €2.893,20 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €