Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43541B9477M000 | |
|---|---|
DigiKey Part Number | 495-B43541B9477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43541B9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.18 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43541B9477M060 | TDK | 0 | 495-B43541B9477M060-ND | 5,63342 € | Parametric Equivalent |
| B43601B5477M000 | TDK | 291 | 495-B43601B5477M000-ND | 14,55000 € | Parametric Equivalent |
| B43624B9477M000 | TDK | 431 | 495-B43624B9477M000-ND | 9,98000 € | Parametric Equivalent |
| B43634B5477M060 | TDK | 0 | 495-B43634B5477M060-ND | 5,51392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,55479 € | 1.333,15 € |
| Unit Price without VAT: | 5,55479 € |
|---|---|
| Unit Price with VAT: | 6,49910 € |





