Parametric Equivalent

B43634B5477M060 | |
|---|---|
DigiKey Part Number | 495-B43634B5477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43634B5477M060 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43634B5477M060 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43601B5477M000 | TDK | 291 | 495-B43601B5477M000-ND | 14,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,51392 € | 1.323,34 € |
| Unit Price without VAT: | 5,51392 € |
|---|---|
| Unit Price with VAT: | 6,45129 € |


