B43509A5477M087 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.041
Unit Price: 21,51000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 154
Unit Price: 11,41000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 238
Unit Price: 8,86000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,12283 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,97438 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,21771 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 21,58000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 18,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 11,93535 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 220
Unit Price: 13,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 342
Unit Price: 13,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 139
Unit Price: 12,91000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 434
Unit Price: 18,92000 €
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A5477M087

DigiKey Part Number
495-B43509A5477M087-ND
Manufacturer
Manufacturer Product Number
B43509A5477M087
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.07 A @ 100 Hz
Impedance
330 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.055" (52.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2406,69754 €1.607,41 €
Unit Price without VAT:6,69754 €
Unit Price with VAT:7,83612 €