
EGXA451VSN471MA45L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN471MA45L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN471MA45L |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN471MA45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7313 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 10 | 16,27000 € | 162,70 € |
| 50 | 14,08280 € | 704,14 € |
| 200 | 12,82485 € | 2.564,97 € |
| 600 | 12,25865 € | 7.355,19 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,24860 € |

