B32524Q6225K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 971
Unit Price: 5,88000 €
Datasheet
2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q6225K

DigiKey Part Number
495-4188-ND
Manufacturer
Manufacturer Product Number
B32524Q6225K
Description
CAP FILM 2.2UF 10% 400VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q6225K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,32900 €13,29 €
501,08520 €54,26 €
2800,92196 €258,15 €
5600,87555 €490,31 €
1.1200,83735 €937,83 €
2.5200,80112 €2.018,82 €
5.0400,77605 €3.911,29 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,26980 €