
DME4W2P2K-F | |
|---|---|
DigiKey Part Number | 338-3187-ND |
Manufacturer | |
Manufacturer Product Number | DME4W2P2K-F |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4W2P2K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.453" W (31.00mm x 11.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,09600 € | 40,96 € |
| 50 | 3,51300 € | 175,65 € |
| 100 | 3,33240 € | 333,24 € |
| 500 | 3,02658 € | 1.513,29 € |
| 1.000 | 2,93184 € | 2.931,84 € |
| 2.500 | 2,83173 € | 7.079,32 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,50520 € |

