


B72530T0300K062 | |
|---|---|
DigiKey Part Number | 495-2604-2-ND - Tape & Reel (TR) 495-2604-1-ND - Cut Tape (CT) 495-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25560 € | 6,39 € |
| 100 | 0,22140 € | 22,14 € |
| 250 | 0,20524 € | 51,31 € |
| 500 | 0,19548 € | 97,74 € |
| 1.000 | 0,18743 € | 187,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16205 € | 324,10 € |
| 4.000 | 0,15716 € | 628,64 € |
| 6.000 | 0,15472 € | 928,32 € |
| 10.000 | 0,15200 € | 1.520,00 € |
| 14.000 | 0,15042 € | 2.105,88 € |
| 20.000 | 0,14890 € | 2.978,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |










