
B72500D0050A060 | |
|---|---|
DigiKey Part Number | 495-3414-2-ND - Tape & Reel (TR) 495-3414-1-ND - Cut Tape (CT) 495-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0050A060 |
Description | VARISTOR 6.4V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0050A060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.4 V | |
Current - Surge | 30 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 470 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,04188 € | 10,47 € |
| 500 | 0,03936 € | 19,68 € |
| 1.000 | 0,03729 € | 37,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03062 € | 122,48 € |
| 8.000 | 0,02958 € | 236,64 € |
| 12.000 | 0,02905 € | 348,60 € |
| 20.000 | 0,02848 € | 569,60 € |
| 28.000 | 0,02814 € | 787,92 € |
| 40.000 | 0,02781 € | 1.112,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |










