C3216X5R1A225K/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.031
Unit Price: 0,65000 €
Datasheet

Upgrade


TDK
In Stock: 39.858
Unit Price: 0,24000 €
Datasheet

Upgrade


TDK
In Stock: 18.265
Unit Price: 0,60000 €
Datasheet

Upgrade


TDK
In Stock: 1.138
Unit Price: 0,64000 €
Datasheet

Upgrade


TDK
In Stock: 6
Unit Price: 0,60000 €
Datasheet

Similar


TDK
In Stock: 12.482
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 1.866
Unit Price: 0,65000 €
Datasheet

Similar


TDK
In Stock: 10
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 211.141
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 2.958
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 3.975
Unit Price: 0,56000 €
Datasheet

Direct


YAGEO
In Stock: 9.597
Unit Price: 0,23000 €
Datasheet

Direct


Murata Electronics
In Stock: 15.064
Unit Price: 0,27000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,21350 €
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1A225K/0.85

DigiKey Part Number
445-7711-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A225K/0.85
Description
CAP CER 2.2UF 10V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A225K/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes