2.2 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1V225K160AB

DigiKey Part Number
445-14781-2-ND - Tape & Reel (TR)
445-14781-1-ND - Cut Tape (CT)
445-14781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V225K160AB
Description
CAP CER 2.2UF 35V X6S 1206
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V225K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39600 €3,96 €
500,30260 €15,13 €
1000,27370 €27,37 €
5000,22500 €112,50 €
1.0000,20995 €209,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19193 €383,86 €
4.0000,18203 €728,12 €
6.0000,17707 €1.062,42 €
10.0000,17158 €1.715,80 €
14.0000,16837 €2.357,18 €
20.0000,16528 €3.305,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €