



430874-506 | |
|---|---|
DigiKey Part Number | 430874-506-ND |
Manufacturer | |
Manufacturer Product Number | 430874-506 |
Description | CP14-199-06-L1-RT-W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 80.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 22.7 V | |
Resistance | 3.49 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,97000 € | 38,97 € |
| 5 | 36,61200 € | 183,06 € |
| 24 | 34,45042 € | 826,81 € |
| 48 | 33,53750 € | 1.609,80 € |
| 72 | 33,01458 € | 2.377,05 € |
| 120 | 32,36767 € | 3.884,12 € |
| Unit Price without VAT: | 38,97000 € |
|---|---|
| Unit Price with VAT: | 45,59490 € |


