



430874-505 | |
|---|---|
DigiKey Part Number | 430874-505-ND |
Manufacturer | |
Manufacturer Product Number | 430874-505 |
Description | CP14-199-06-L1-EP-W10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 80.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 22.7 V | |
Resistance | 3.49 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 36,11875 € | 866,85 € |
| Unit Price without VAT: | 36,11875 € |
|---|---|
| Unit Price with VAT: | 42,25894 € |



