
MAX1012.A.001 | |
|---|---|
DigiKey Part Number | 931-MAX1012.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MAX1012.A.001 |
Description | 12-IN-1 PERMANENT MOUNT ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, Wi-Fi Flat Bar RP-SMA Male, SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 14 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.54dBi, 2.75dBi, 2.66dBi, 1.75dBi, 3.32dBi, 3.59dBi, 4.51dBi, 6.55dBi, 6.07dBi, 6.79dBi, 7.46dBi, 7.47dBi, 7.96dBi, 7.47dBi | |
Power - Max | 10 W | |
Features | Cable - 200mm, 225mm, 250mm, 275mm, 300mm, LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.780" (45.21mm) | |
Applications | 4G, 5G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,74000 € | 181,74 € |
| 20 | 150,08150 € | 3.001,63 € |
| 40 | 145,83600 € | 5.833,44 € |
| Unit Price without VAT: | 181,74000 € |
|---|---|
| Unit Price with VAT: | 212,63580 € |


