
MAX1016.W.001 | |
|---|---|
DigiKey Part Number | 931-MAX1016.W.001-ND |
Manufacturer | |
Manufacturer Product Number | MAX1016.W.001 |
Description | 16-IN-1 PERMANENT MOUNT ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi Module RP-SMA, SMA Male Roof Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | 3, 8 | |
Return Loss | - | |
Gain | 3.54dBi, 2.63dBi, 2.66dBi, 1.75dBi, 3.33dBi, 3.59dBi, 4.51dBi, 1.19dBi, 6.07dBi, 6.69dBi, 7.46dBi, 7.96dBi | |
Power - Max | 2 W | |
Features | Cable - 225mm, 300mm, 325mm, LNA, Filter | |
Termination | RP-SMA, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Roof Mount | |
Height (Max) | 1.780" (45.21mm) | |
Applications | 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,83000 € | 194,83 € |
| 16 | 162,89000 € | 2.606,24 € |
| 32 | 158,09469 € | 5.059,03 € |
| Unit Price without VAT: | 194,83000 € |
|---|---|
| Unit Price with VAT: | 227,95110 € |


