4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325BJ475KNHT

DigiKey Part Number
587-3803-2-ND - Tape & Reel (TR)
587-3803-1-ND - Cut Tape (CT)
587-3803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325BJ475KNHT
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
UMK325BJ475KNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU32NSB5475KTNA01Taiyo Yuden990587-MCASU32NSB5475KTNA01CT-ND0,69000 €Direct
CC1210KKX5R9BB475YAGEO300311-3533-1-ND0,45000 €Direct
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42800 €4,28 €
500,32880 €16,44 €
1000,29800 €29,80 €
5000,24608 €123,04 €
1.0000,23002 €230,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21681 €433,62 €
4.0000,20593 €823,72 €
6.0000,20048 €1.202,88 €
10.0000,19444 €1.944,40 €
14.0000,19091 €2.672,74 €
20.0000,18751 €3.750,20 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €