


UMK325AB7106MM-T | |
|---|---|
DigiKey Part Number | 587-3166-2-ND - Tape & Reel (TR) 587-3166-1-ND - Cut Tape (CT) 587-3166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106MM-T |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325AB7106KM-T | Taiyo Yuden | 306.663 | 587-3167-1-ND | 2,79000 € | Upgrade |
| C3225X7R1H106M250AC | TDK | 239.726 | 445-14933-1-ND | 3,31000 € | Direct |
| CC1210MKX7R9BB106 | YAGEO | 0 | 311-3542-1-ND | 2,69000 € | Direct |
| CL32B106KBJNFNE | Samsung Electro-Mechanics | 0 | 1276-3386-2-ND | 0,89129 € | Upgrade |
| CL32B106KBJNNNE | Samsung Electro-Mechanics | 1.014.420 | 1276-3387-1-ND | 1,87000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,28140 € | 28,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23180 € | 115,90 € |
| 1.000 | 0,21646 € | 216,46 € |
| 1.500 | 0,20879 € | 313,19 € |
| 2.500 | 0,20028 € | 500,70 € |
| 3.500 | 0,19531 € | 683,59 € |
| 5.000 | 0,19053 € | 952,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

