


UMJ316AB7225MLHT | |
|---|---|
DigiKey Part Number | 587-4949-2-ND - Tape & Reel (TR) 587-4949-1-ND - Cut Tape (CT) 587-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316AB7225MLHT |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316AB7225MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ316BC7225KLHTE | Taiyo Yuden | 20.345 | 587-4976-1-ND | 1,01000 € | Similar |
| HMJ316BC7225MLHTE | Taiyo Yuden | 4.412 | 587-4977-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,15032 € | 75,16 € |
| 1.000 | 0,13921 € | 139,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13007 € | 260,14 € |
| 4.000 | 0,12255 € | 490,20 € |
| 6.000 | 0,11879 € | 712,74 € |
| 10.000 | 0,11461 € | 1.146,10 € |
| 14.000 | 0,11217 € | 1.570,38 € |
| 20.000 | 0,10983 € | 2.196,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

