


HMJ316BC7225KLHTE | |
|---|---|
DigiKey Part Number | 587-4976-2-ND - Tape & Reel (TR) 587-4976-1-ND - Cut Tape (CT) 587-4976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BC7225KLHTE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ316BC7225KLHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,46760 € | 46,76 € |
| 500 | 0,39416 € | 197,08 € |
| 1.000 | 0,37147 € | 371,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35278 € | 705,56 € |
| 4.000 | 0,33739 € | 1.349,56 € |
| 6.000 | 0,32968 € | 1.978,08 € |
| 10.000 | 0,32114 € | 3.211,40 € |
| 14.000 | 0,31614 € | 4.425,96 € |
| 20.000 | 0,31134 € | 6.226,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

