Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TVS042CG0R2AC-W | |
|---|---|
DigiKey Part Number | TVS042CG0R2AC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS042CG0R2AC-W |
Description | CAP CER 0.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG0R2AC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,06011 € | 2.404,40 € |
| Unit Price without VAT: | 0,06011 € |
|---|---|
| Unit Price with VAT: | 0,07033 € |




