


CQ0100ARNPO8BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BNR20TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BNR20CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BNR20 |
Description | CAP CER 0.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01830 € | 1,83 € |
| 500 | 0,01312 € | 6,56 € |
| 1.000 | 0,01152 € | 11,52 € |
| 2.500 | 0,00985 € | 24,62 € |
| 5.000 | 0,00885 € | 44,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00700 € | 140,00 € |
| 40.000 | 0,00647 € | 258,80 € |
| 60.000 | 0,00620 € | 372,00 € |
| 100.000 | 0,00591 € | 591,00 € |
| 140.000 | 0,00573 € | 802,20 € |
| 200.000 | 0,00557 € | 1.114,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

