Upgrade
Upgrade
Direct



TMK212ABJ225KD-T | |
|---|---|
DigiKey Part Number | 587-4935-2-ND - Tape & Reel (TR) 587-4935-1-ND - Cut Tape (CT) 587-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ225KD-T |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04734 € | 47,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03998 € | 159,92 € |
| 8.000 | 0,03725 € | 298,00 € |
| 12.000 | 0,03589 € | 430,68 € |
| 20.000 | 0,03437 € | 687,40 € |
| 28.000 | 0,03348 € | 937,44 € |
| 40.000 | 0,03263 € | 1.305,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |



