


UMK212ABJ225KG-T | |
|---|---|
DigiKey Part Number | 587-4961-2-ND - Tape & Reel (TR) 587-4961-1-ND - Cut Tape (CT) 587-4961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212ABJ225KG-T |
Description | CAP CER 2.2UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212ABJ225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05229 € | 52,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04575 € | 137,25 € |
| 6.000 | 0,04255 € | 255,30 € |
| 9.000 | 0,04095 € | 368,55 € |
| 15.000 | 0,03917 € | 587,55 € |
| 21.000 | 0,03814 € | 800,94 € |
| 30.000 | 0,03714 € | 1.114,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

