


TMK042CG560JC-W | |
|---|---|
DigiKey Part Number | 587-5773-2-ND - Tape & Reel (TR) 587-5773-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG560JC-W |
Description | CAP CER 56PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG560JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100JRNPO8BN560 | YAGEO | 57.340 | 13-CC0100JRNPO8BN560CT-ND | 0,11000 € | Parametric Equivalent |
| GMC01CG560J25NT | Cal-Chip Electronics, Inc. | 20.000 | 4713-GMC01CG560J25NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00982 € | 4,91 € |
| 1.000 | 0,00858 € | 8,58 € |
| 2.500 | 0,00728 € | 18,20 € |
| 5.000 | 0,00649 € | 32,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00489 € | 195,60 € |
| 80.000 | 0,00453 € | 362,40 € |
| 120.000 | 0,00435 € | 522,00 € |
| 200.000 | 0,00415 € | 830,00 € |
| 280.000 | 0,00404 € | 1.131,20 € |
| 400.000 | 0,00393 € | 1.572,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

