56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO8BN560

DigiKey Part Number
13-CC0100JRNPO8BN560TR-ND - Tape & Reel (TR)
13-CC0100JRNPO8BN560CT-ND - Cut Tape (CT)
13-CC0100JRNPO8BN560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO8BN560
Description
CAP CER 56PF 25V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO8BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04460 €2,23 €
1000,03860 €3,86 €
5000,02870 €14,35 €
1.0000,02567 €25,67 €
2.5000,02247 €56,18 €
5.0000,02055 €102,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01683 €336,60 €
40.0000,01581 €632,40 €
60.0000,01530 €918,00 €
100.0000,01474 €1.474,00 €
140.0000,01441 €2.017,40 €
200.0000,01409 €2.818,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €