QMK325B7473KNHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 1.550
Unit Price: 0,53000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,55332 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,16044 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.000
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.000
Unit Price: 1,44000 €
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325B7473KNHT

DigiKey Part Number
587-QMK325B7473KNHTTR-ND - Tape & Reel (TR)
587-QMK325B7473KNHTCT-ND - Cut Tape (CT)
587-QMK325B7473KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK325B7473KNHT
Description
CAP CER 0.047UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
QMK325B7473KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57280 €1.145,60 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,73160 €