
GCM32DR72E473KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E473KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E473KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E473KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E473KWB1L |
Description | CAP CER 47000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,70370 € | 70,37 € |
| 500 | 0,60372 € | 301,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55640 € | 556,40 € |
| 2.000 | 0,53166 € | 1.063,32 € |
| 3.000 | 0,51925 € | 1.557,75 € |
| 5.000 | 0,50551 € | 2.527,55 € |
| 7.000 | 0,49747 € | 3.482,29 € |
| 10.000 | 0,48974 € | 4.897,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

