QMK316B7333KL-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11735 €
Datasheet

Direct


KEMET
In Stock: 925
Unit Price: 0,53000 €
Datasheet

Direct


TDK
In Stock: 545
Unit Price: 0,28000 €
Datasheet

Direct


Murata Electronics
In Stock: 38.864
Unit Price: 0,49000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.594
Unit Price: 0,30000 €
Datasheet

Direct


Chemi-Con
In Stock: 3.000
Unit Price: 1,35000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20482 €
Datasheet

Upgrade


KEMET
In Stock: 26.006
Unit Price: 0,32000 €
Datasheet

Upgrade


TDK
In Stock: 683.959
Unit Price: 0,30000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02320 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 100.503
Unit Price: 0,13000 €
Datasheet
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMK316B7333KL-T

DigiKey Part Number
587-5586-2-ND - Tape & Reel (TR)
587-5586-1-ND - Cut Tape (CT)
587-5586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK316B7333KL-T
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK316B7333KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07464 €149,28 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €