
KGM31AR72E333KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72E333KUTR-ND - Tape & Reel (TR) 478-KGM31AR72E333KUCT-ND - Cut Tape (CT) 478-KGM31AR72E333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72E333KU |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72E333KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09050 € | 45,25 € |
| 1.000 | 0,08297 € | 82,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07678 € | 153,56 € |
| 4.000 | 0,07169 € | 286,76 € |
| 6.000 | 0,06914 € | 414,84 € |
| 10.000 | 0,06631 € | 663,10 € |
| 14.000 | 0,06466 € | 905,24 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

