Similar

NRS4010T100MDGGV | |
|---|---|
DigiKey Part Number | 587-3563-2-ND - Tape & Reel (TR) 587-3563-1-ND - Cut Tape (CT) 587-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T100MDGGV |
Description | FIXED IND 10UH 750MA 360 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T100MDGGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,18690 € | 18,69 € |
| 250 | 0,17292 € | 43,23 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15370 € | 153,70 € |
| 2.500 | 0,14220 € | 355,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13409 € | 670,45 € |
| 10.000 | 0,12645 € | 1.264,50 € |
| 15.000 | 0,12219 € | 1.832,85 € |
| 25.000 | 0,11703 € | 2.925,75 € |
| 35.000 | 0,11376 € | 3.981,60 € |
| 50.000 | 0,11039 € | 5.519,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


