Similar
Similar
Similar

TYS4012100M-10 | |
|---|---|
DigiKey Part Number | 240-2656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS4012100M-10 |
Description | FIXED IND 10UH 770MA 265 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 770 mA 265mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS4012100M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,15754 € | 1.417,86 € |
| Unit Price without VAT: | 0,15754 € |
|---|---|
| Unit Price with VAT: | 0,18432 € |


