NR3010T6R8M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11003 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11116 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,09592 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11003 €

MFR Recommended


Taiyo Yuden
In Stock: 490
Unit Price: 0,18000 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 630 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3010T6R8M

DigiKey Part Number
587-NR3010T6R8MTR-ND - Tape & Reel (TR)
587-NR3010T6R8MCT-ND - Cut Tape (CT)
587-NR3010T6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3010T6R8M
Description
FIXED IND 6.8UH 630MA 360 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 630 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3010T6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
610mA
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes