Similar

LCXNE3030KKT6R8MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT6R8MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT6R8MN |
Description | FIXED IND 6.8UH 745MA 250 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 745 mA 250mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030KKT6R8MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11116 € | 222,32 € |
| Unit Price without VAT: | 0,11116 € |
|---|---|
| Unit Price with VAT: | 0,13006 € |


