MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR3010T6R8M | |
|---|---|
DigiKey Part Number | 587-NR3010T6R8MTR-ND - Tape & Reel (TR) 587-NR3010T6R8MCT-ND - Cut Tape (CT) 587-NR3010T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T6R8M |
Description | FIXED IND 6.8UH 630MA 360 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 630 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |





