
MSASJ32MAB5227MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MAB5227MPNDT1TR-ND - Tape & Reel (TR) 587-MSASJ32MAB5227MPNDT1CT-ND - Cut Tape (CT) 587-MSASJ32MAB5227MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MAB5227MPNDT1 |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MAB5227MPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325ABJ227MM-P | Taiyo Yuden | 53.195 | 587-5448-1-ND | 2,47000 € | Parametric Equivalent |
| CL32A227MQVNNNE | Samsung Electro-Mechanics | 16.465 | 1276-3375-1-ND | 1,74000 € | Parametric Equivalent |
| GMC32X5R227M6R3NT | Cal-Chip Electronics, Inc. | 522 | 4713-GMC32X5R227M6R3NTCT-ND | 1,37000 € | Parametric Equivalent |
| GRM32ER60J227ME05K | Murata Electronics | 2 | 490-GRM32ER60J227ME05KCT-ND | 1,29000 € | Parametric Equivalent |
| GRM32ER60J227ME05L | Murata Electronics | 14.104 | 490-16308-1-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,77900 € | 38,95 € |
| 100 | 0,71890 € | 71,89 € |
| 500 | 0,61736 € | 308,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58594 € | 585,94 € |
| 2.000 | 0,56008 € | 1.120,16 € |
| 3.000 | 0,54712 € | 1.641,36 € |
| 5.000 | 0,53276 € | 2.663,80 € |
| 7.000 | 0,52437 € | 3.670,59 € |
| 10.000 | 0,51629 € | 5.162,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

