


JMK325ABJ227MM-P | |
|---|---|
DigiKey Part Number | 587-5448-2-ND - Tape & Reel (TR) 587-5448-1-ND - Cut Tape (CT) 587-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ227MM-P |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325ABJ227MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X5R227M6R3NT | Cal-Chip Electronics, Inc. | 522 | 4713-GMC32X5R227M6R3NTCT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,40280 € | 70,14 € |
| 100 | 1,30940 € | 130,94 € |
| 500 | 1,15126 € | 575,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10231 € | 1.102,31 € |
| 2.000 | 1,06200 € | 2.124,00 € |
| 3.000 | 1,04180 € | 3.125,40 € |
| 5.000 | 1,01941 € | 5.097,05 € |
| 7.000 | 1,00632 € | 7.044,24 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |

