MSASE168BB5106MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 8.000.000
Unit Price: 0,21143 €
Datasheet

Parametric Equivalent


TDK
In Stock: 179.326
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 18.920
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 966.178
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11.860
Unit Price: 0,21000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168BB5106MTNA01

DigiKey Part Number
587-MSASE168BB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSASE168BB5106MTNA01CT-ND - Cut Tape (CT)
587-MSASE168BB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168BB5106MTNA01
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168BB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603W106M160XDNextGen Components8.000.0003372-0603W106M160XDTR-ND0,21143 €Parametric Equivalent
C1608X5R1C106M080ABTDK179.326445-9065-1-ND0,36000 €Parametric Equivalent
GMC10X5R106M16NTCal-Chip Electronics, Inc.18.9204713-GMC10X5R106M16NTCT-ND0,27000 €Parametric Equivalent
GRM188R61C106MA73DMurata Electronics966.178490-7201-1-ND0,21000 €Parametric Equivalent
GRM188R61C106MA73JMurata Electronics11.860490-GRM188R61C106MA73JCT-ND0,21000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12940 €6,47 €
1000,11490 €11,49 €
5000,09046 €45,23 €
1.0000,08292 €82,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07163 €286,52 €
8.0000,06743 €539,44 €
12.0000,06533 €783,96 €
20.0000,06300 €1.260,00 €
28.0000,06164 €1.725,92 €
40.0000,06033 €2.413,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €