
GMC10X5R106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106M16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106M16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106M16NT |
Description | CAP0603 X5R 10UF 20% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,08110 € | 40,55 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06397 € | 255,88 € |
| 8.000 | 0,06016 € | 481,28 € |
| 12.000 | 0,05825 € | 699,00 € |
| 20.000 | 0,05614 € | 1.122,80 € |
| 28.000 | 0,05490 € | 1.537,20 € |
| 40.000 | 0,05371 € | 2.148,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

