Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE168BB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASE168BB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603W106M160XD | NextGen Components | 8.000.000 | 3372-0603W106M160XDTR-ND | 0,21143 € | Parametric Equivalent |
| C1608X5R1C106M080AB | TDK | 178.656 | 445-9065-1-ND | 0,36000 € | Parametric Equivalent |
| GMC10X5R106M16NT | Cal-Chip Electronics, Inc. | 18.920 | 4713-GMC10X5R106M16NTCT-ND | 0,27000 € | Parametric Equivalent |
| GRM188R61C106MA73D | Murata Electronics | 966.178 | 490-7201-1-ND | 0,21000 € | Parametric Equivalent |
| GRM188R61C106MA73J | Murata Electronics | 11.860 | 490-GRM188R61C106MA73JCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09046 € | 45,23 € |
| 1.000 | 0,08292 € | 82,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07163 € | 286,52 € |
| 8.000 | 0,06743 € | 539,44 € |
| 12.000 | 0,06533 € | 783,96 € |
| 20.000 | 0,06300 € | 1.260,00 € |
| 28.000 | 0,06164 € | 1.725,92 € |
| 40.000 | 0,06033 € | 2.413,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |





