
MSASA31LAB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA31LAB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASA31LAB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASA31LAB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA31LAB5107MTNA01 |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA31LAB5107MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASA31LAB5107MTNA01 | Taiyo Yuden | 1.890 | 587-MBASA31LAB5107MTNA01CT-ND | 0,68000 € | Parametric Equivalent |
| C3216X5R0G107M160AB | TDK | 4.541 | 445-6009-1-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16140 € | 16,14 € |
| 500 | 0,12928 € | 64,64 € |
| 1.000 | 0,11936 € | 119,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11122 € | 222,44 € |
| 4.000 | 0,10451 € | 418,04 € |
| 6.000 | 0,10115 € | 606,90 € |
| 10.000 | 0,09743 € | 974,30 € |
| 14.000 | 0,09526 € | 1.333,64 € |
| 20.000 | 0,09316 € | 1.863,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

