100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASA31LAB5107MTNA01

DigiKey Part Number
587-MBASA31LAB5107MTNA01TR-ND - Tape & Reel (TR)
587-MBASA31LAB5107MTNA01CT-ND - Cut Tape (CT)
587-MBASA31LAB5107MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASA31LAB5107MTNA01
Description
CAP CER 100UF 4V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASA31LAB5107MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41100 €4,11 €
500,31500 €15,75 €
1000,28510 €28,51 €
5000,23486 €117,43 €
1.0000,21933 €219,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20655 €413,10 €
4.0000,19603 €784,12 €
6.0000,19076 €1.144,56 €
10.0000,18492 €1.849,20 €
14.0000,18151 €2.541,14 €
20.0000,17822 €3.564,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €