MMASU063SCG0R8BFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15.000
Unit Price: 0,09000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 29.900
Unit Price: 0,09000 €

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01509 €

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00558 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02797 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01372 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00536 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00504 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01754 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 635
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00558 €
Datasheet
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG0R8BFNA01

DigiKey Part Number
587-MMASU063SCG0R8BFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG0R8BFNA01
Description
CAP CER 0.8PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00756 €113,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00756 €
Unit Price with VAT:0,00885 €