
GMC02CG0R8B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R8B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R8B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R8B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R8B50NT |
Description | CAP0201 COG .8PF .1PF 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01130 € | 1,13 € |
| 500 | 0,00790 € | 3,95 € |
| 1.000 | 0,00687 € | 6,87 € |
| 2.500 | 0,00579 € | 14,47 € |
| 5.000 | 0,00515 € | 25,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00435 € | 65,25 € |
| 30.000 | 0,00396 € | 118,80 € |
| 45.000 | 0,00377 € | 169,65 € |
| 75.000 | 0,00355 € | 266,25 € |
| 105.000 | 0,00343 € | 360,15 € |
| 150.000 | 0,00331 € | 496,50 € |
| 180.000 | 0,00325 € | 585,00 € |
| 360.000 | 0,00306 € | 1.101,60 € |
| 375.000 | 0,00305 € | 1.143,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

